
The LB16CGW01 is a 3A SPDT On-On snap-in panel mount switch from NKK Switches. It features a silver contact plating and a maximum operating temperature of 70°C. The switch has a minimum operating temperature of -25°C and a mechanical life of 200,000 cycles. It is rated for 125V AC and 30V DC and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches LB16CGW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB16CGW01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16CGW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
