This 3A SPDT panel mount switch has a contact plating of gold and a maximum operating temperature of 50°C. It features a round actuator type and is rated for 100000 electrical cycles and 200000 mechanical cycles. The switch is RoHS compliant and has a voltage rating of 30V DC and 125V AC. It is available in a panel mount package quantity of 1 with a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB16CKW01-05-CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16CKW01-05-CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.