
Illuminated pushbutton switch featuring an SPDT (Single Pole Double Throw) configuration with an ON-ON function. This panel-mount switch offers a round button actuator and supports both quick connect and solder lug terminations. Rated for 3A at 250VAC and 30VDC, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. The switch operates within a temperature range of -25°C to 50°C and features clear LED illumination.
Sign in to ask questions about the NKK Switches LB16CKW01-12-JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB16CKW01-12-JG technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 23.7mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16CKW01-12-JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.