
Illuminated pushbutton switch featuring SPDT alternate action with a 3A current rating at 250VAC and 30VDC. Offers gold-plated contacts, a round button actuator, and vertical mounting with snap-in panel mount capability. Termination options include solder and quick connect. Features LED illumination in red with a red/clear lens, rated for 100,000 electrical cycles and 200,000 mechanical cycles. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches LB16CKW01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 21.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Lens Color | Red, Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16CKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.