This 21.7mm SPDT pushbutton switch features a silver-plated contact and a current rating of 3A. It has a voltage rating of 250V AC and is compliant with the UL94 V-0 flammability standard. The switch is lead free and has a solder termination. It is available in an illuminated configuration with an orange illumination color.
Checking distributor stock and pricing after the page loads.
NKK Switches LB16CKW01-5D-JD-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.