
This illuminated on-on SPDT panel mount switch features a round button actuator and silver contact plating. It has a current rating of 3A and a voltage rating of 125V AC. The switch is designed for panel mount applications and can withstand up to 200,000 mechanical cycles. It also meets the UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the NKK Switches LB16CKW01-BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB16CKW01-BJ technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16CKW01-BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
