
This On-On SPDT switch from NKK Switches features a silver plated contact plating and a maximum operating temperature of 70°C. The switch has a current rating of 3A and a minimum operating temperature of -25°C. It is rated for 100,000 electrical cycles and 200,000 mechanical cycles. The switch is available in a panel mount package and is not RoHS compliant.
Sign in to ask questions about the NKK Switches LB16RGW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB16RGW01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16RGW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
