The LB16RGW01-5D24-JD-RO is a silver-plated SPDT pushbutton switch with a current rating of 3A and a voltage rating of 250V AC. It features a vertical orientation and is designed for lead-free applications. The switch has a flammability rating of UL94 V-0 and is suitable for use in illuminated applications with an orange illumination color. It is part of the LB series and has a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches LB16RGW01-5D24-JD-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.