The LB16RKW01-5C-JB-RO is a SPDT illuminated pushbutton switch with a current rating of 3A and a voltage rating of 250V AC. It features silver plating and is lead free. The switch has a flammability rating of UL94 V-0 and is suitable for use in applications where illumination is required. It is available in a single unit quantity and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
NKK Switches LB16RKW01-5C-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.