
Illuminated pushbutton switch featuring SPDT circuitry and an ON-ON function. Offers a 3A contact current rating with gold plating and a 125VAC/30VDC voltage rating. This panel-mount switch includes a rectangular button with red LED illumination and provides both quick connect and solder lug termination options. Designed for a wide operating temperature range of -25°C to 50°C, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles.
NKK Switches LB16RKW01-5C-JC technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 22mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16RKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
