This is a 15.8mm SPDT pushbutton switch with silver contacts, rated for 3A and 250V AC. It has a lead-free termination and a flammability rating of UL94 V-0. The switch is illuminated with a red color and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
NKK Switches LB16RKW01-5C-JC-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 15.8mm |
| RoHS | Compliant |
No datasheet is available for this part.