This 28V SPDT snap-in pushbutton switch features gold contact plating and a flammability rating of UL94 V-0. It is designed for lead-free applications and has a vertical orientation. The switch is available in a single unit quantity and can be solder terminated. It is suitable for use in a variety of applications, including those requiring illumination, which is provided by a green LED. The switch is rated for 28V AC and 28V DC.
Checking distributor stock and pricing after the page loads.
NKK Switches LB16SKG01-1F-A-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.