
SPDT pushbutton switch featuring a square, illuminated red LED actuator. Offers alternate ON-ON switching with a 0.1A (100mA) current rating at 28VAC/28VDC, suitable for 0.4VA applications. Constructed with silver contacts and gold plating, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. Panel mountable via snap-in, with termination options including quick connect and solder lug. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 17.8mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |