
SPDT illuminated pushbutton switch featuring a square button actuator. Offers alternate ON-ON contact function with a 3A current rating at 250VAC and 30VDC. Contact material is silver with gold plating, providing 100,000 electrical cycles and 200,000 mechanical cycles. Panel mountable with snap-in and solder lug termination options, operating within a -25°C to 50°C temperature range. Features LED, neon, or lamp illumination with a clear lens and UL94 V-0 flammability rating.
NKK Switches LB16SKW01-01-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 3A |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Neon, Lamp |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16SKW01-01-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
