This SPDT pushbutton switch features silver/gold contacts and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 30V DC. The switch is lead free and has a flammability rating of UL94 V-0. It is available in a vertical orientation and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 3A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated, Lamp, Neon |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |