
The LB16SKW01-5C12-JC is a 30V DC rated, 125V AC rated, 3A current rating, SPDT on-on panel mount switch with a silver contact plating. It features a square actuator type and a red LED illumination color. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -25°C to 50°C and is compliant with UL94 V-0 flammability rating. The switch is available in a bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
