SPDT illuminated pushbutton switch featuring a square orange LED illuminated button. Offers alternate ON-ON switching with a 3A current rating at 125VAC and 30VDC. Panel mountable with snap-in termination and quick connect/solder lug options. Boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. Operating temperature range from -25°C to 50°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches LB16SKW01-5D-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB16SKW01-5D-JD technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.8mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16SKW01-5D-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
