Illuminated pushbutton switch featuring a square button actuator and SPDT throw configuration. Offers a 3A contact current rating at 250VAC and 30VDC, with silver contacts and plating. This panel-mount switch provides alternate ON-ON function, LED illumination in orange, and terminates via solder or quick connect. Designed for a wide operating temperature range of -25°C to 50°C, it boasts electrical and mechanical lifespans of 100,000 and 200,000 cycles respectively, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
NKK Switches LB16SKW01-5D05-JD technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Length | 17.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.