
Illuminated pushbutton switch featuring a SPDT alternate action, ON-ON function, and a square green button actuator. Rated for 3A at 125VAC and 30VDC, with gold-plated contacts and a 100,000 cycle electrical life. Panel mountable with snap-in design and vertical orientation, offering both quick connect and solder lug termination. LED illumination in green, with a clear lens, and a mechanical life of 200,000 cycles.
NKK Switches LB16SKW01-5F-JF technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.8mm |
| Lens Color | Green, Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16SKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
