
SPDT illuminated pushbutton switch featuring a square button actuator. Offers alternate ON-ON switching with a 3A current rating at 250VAC and 30VDC. Durable silver contacts and termination via solder or quick connect provide reliable connections. Panel mount design with a snap-in mechanism ensures secure installation. Rated for 250VAC and 30VDC, with electrical and mechanical life cycles of 100,000 and 200,000 respectively. Operates within a temperature range of -25°C to 70°C and boasts a UL94 V-0 flammability rating.
NKK Switches LB16SKW01-F technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16SKW01-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
