
This 28V SPDT pushbutton switch features gold contact plating and LED illumination. It meets the IP65 flammability rating and is compliant with RoHS regulations. The switch is part of the LB series and has a solder termination.
Sign in to ask questions about the NKK Switches LB16WGG01-5D-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB16WGG01-5D-JD technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16WGG01-5D-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.