
This 28V SPDT pushbutton switch features gold contact plating and a UL94 V-0 flammability rating. It has an IP65 rating and is available with green LED illumination. The switch is RoHS compliant and has a DC rated voltage of 28V.
Checking distributor stock and pricing after the page loads.
NKK Switches LB16WGG01-5F-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.