
This 28V SPDT pushbutton switch features a gold-plated contact and a white LED illumination. It has a flammability rating of UL94 V-0 and is rated for IP65. The switch is not RoHS compliant and has a solder termination. It is part of the LB series and is suitable for use in applications where a high level of reliability is required.
NKK Switches LB16WGG01-6B-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16WGG01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.