
The LB16WGW01-5F-JF is a SPDT pushbutton switch with a current rating of 3A and a voltage rating of 250V AC. It features a green LED illumination and is rated for IP65. The switch is made with gold-plated contacts and has a termination of solder. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
NKK Switches LB16WGW01-5F-JF technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.