
This SPDT pushbutton switch features a 3A current rating and 250V AC voltage rating, with a gold contact plating for reliable connections. It meets the IP65 flammability rating and is suitable for use in harsh environments. The switch is part of the LB series and is terminated with solder for easy mounting.
NKK Switches LB16WGW01-6B-JB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16WGW01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
