
Illuminated pushbutton switch featuring SPDT alternate contact configuration with ON-ON function. Rated for 0.1A at 28VAC/28VDC, offering 0.4VA capacity. Equipped with gold-plated copper contacts for reliable performance and a mechanical life of 200,000 cycles. Panel-mounted with quick connect/solder lug termination and a round button actuator. IP65 rated for water and dust resistance, with LED illumination.
NKK Switches LB16WKG01-12-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 25mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16WKG01-12-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
