
Illuminated pushbutton switch featuring a round button actuator and SPDT throw configuration. Offers ON-ON switch function with a 0.1A current rating at 28VAC/28VDC and 0.4VA power rating. Contact material is copper with gold plating, providing 100,000 electrical cycles and 200,000 mechanical cycles. Panel mount design with quick connect/solder lug termination, rated IP65 for water and dust resistance. Operates within a temperature range of -25°C to 50°C, with LED illumination in red.
NKK Switches LB16WKG01-5C-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Length | 25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
