
This round pushbutton switch features a green LED illumination and a SPDT throw configuration. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 28V AC and 28V DC and has a mechanical life of 200,000 cycles. It is water resistant and dust tight, meeting IP65 standards. The switch is available in bulk packaging and is not RoHS compliant.
NKK Switches LB16WKG01-6F-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16WKG01-6F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
