
Illuminated pushbutton switch featuring a single-pole, double-throw (SPDT) configuration with an ON-ON function. This panel-mount switch offers a 3A at 250VAC current rating and a 125V AC / 30V DC voltage rating. Constructed with silver contacts and silver plating, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. Rated IP65 for water and dust resistance, it operates within a temperature range of -25°C to 70°C and meets UL and CSA approvals. Termination is via solder lug, with a 22mm button width.
Sign in to ask questions about the NKK Switches LB16WKW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB16WKW01 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16WKW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
