
This panel mount switch features a round actuator and silver plated contacts. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 3A and has a mechanical life of 200000 cycles. It is also rated for 125V AC and 30V DC. The switch is water resistant and dust tight, meeting IP65 standards. It is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches LB16WKW01-05-GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB16WKW01-05-GJ technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16WKW01-05-GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.