This round illuminated pushbutton switch has a contact current rating of 3A and a DC rated voltage of 30V. It features a gold-plated contact and a maximum operating temperature of 50°C. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It is water-resistant and dust-tight, meeting IP65 standards. The switch is available in a panel mount configuration and is compliant with RoHS regulations.
NKK Switches LB16WKW01-5C-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB16WKW01-5C-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
