This SPDT pushbutton switch features a silver plated contact and a current rating of 3A. It has a voltage rating of 250V AC and meets the flammability rating of UL94 V-0. The switch is rated for IP65 and has a solder termination. It is part of the LB series and is illuminated with a red color.
Checking distributor stock and pricing after the page loads.
NKK Switches LB16WKW01-5C-JC-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.