Illuminated pushbutton switch featuring an SPDT alternate action, ON-ON function, and a round button actuator. Rated for 3A at 250VAC and 30VDC, with silver contacts and plating. Offers panel mount installation with quick connect/solder lug termination and an orange LED illumination. Designed for a wide operating temperature range of -25°C to 50°C, with IP65, water-resistant, and dust-tight ratings.
NKK Switches LB16WKW01-5D12-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16WKW01-5D12-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.