This NKK Switches LB16WKW01-5F05-JB-RO is a 5A SPDT switch with silver-plated contacts and a vertical orientation. It features an IP65 rating for dust and water resistance and is compliant with lead-free standards. The switch has a voltage rating of 250V AC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |