
SPDT illuminated pushbutton switch with a round button actuator. Features silver contacts and plating, rated for 3A at 250VAC and 30VDC. Offers both quick connect and solder lug termination options for panel mounting. With a mechanical life of 200,000 cycles and electrical life of 100,000 cycles, it operates within a temperature range of -25°C to 70°C. This switch is IP65 rated, providing water and dust resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB16WKW01-CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB16WKW01-CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.