This SPDT on-on switch from NKK Switches features a silver plated contact plating and a current rating of 3A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It is available in a bulk packaging with a single unit per package and is compliant with IP65, water resistant, and dust tight ratings.
NKK Switches LB16WKW01/UC technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.