
DPDT momentary pushbutton switch featuring a 3A contact current rating at 30VDC and 125VAC. This illuminated switch offers a vertical orientation with solder termination and a snap-in panel mount. It boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles, with a black housing and silver contacts. Operating within a temperature range of -25°C to 70°C, it meets UL and CSA approvals and is UL94 V-0 flammability rated.
Sign in to ask questions about the NKK Switches LB25CKW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB25CKW01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 32.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25CKW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
