The LB25CKW01-1C-C-RO is a DPDT illuminated pushbutton switch from NKK Switches. It features a silver plating and is lead free. The switch has a current rating of 3A and a voltage rating of 250V AC. It meets the UL94 V-0 flammability rating and is suitable for use in applications where illumination is required.
Checking distributor stock and pricing after the page loads.
NKK Switches LB25CKW01-1C-C-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.