
DPDT momentary pushbutton switch featuring a round black button and red LED illumination. Rated for 3A at 125VAC and 30VDC, with gold-plated contacts and a 250VAC voltage rating. Offers both quick connect and solder lug termination for panel mounting. Electrical and mechanical life rated at 100,000 and 1,000,000 cycles respectively, with an operating temperature range of -25°C to 50°C. UL94 V-0 flammability rating.
NKK Switches LB25CKW01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 21.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Lens Color | Red, Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25CKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
