This 3A DPDT snap-in pushbutton switch features a silver-plated contact and a red LED illumination. It has a UL94 V-0 flammability rating and is lead-free compliant. The switch is designed for vertical orientation and can be mounted using a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches LB25CKW01-5C24-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.