This DPDT illuminated pushbutton switch features a silver plating and a current rating of 3A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is lead free and has an illumination color of orange. It is designed for vertical orientation and has a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches LB25CKW01-5D24-JD-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.