
This DPDT snap-in pushbutton switch features a silver plating and a current rating of 3A. It has a DC rated voltage of 125V and an AC voltage rating of 250V. The switch is RoHS non-compliant and has a life of 1,000,000 hours. It is mounted via a snap-in termination and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB25CKW01/C-01-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB25CKW01/C-01-JC technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Clear |
| Life (Hours) | 1000000Hour |
| Mount | Snap in |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Bulk |
| Switch Function | DPDT |
| Termination | Snap in |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25CKW01/C-01-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.