The LB25RGW01-B switch has a silver contact plating and a maximum operating temperature of 70°C. It is rated for 3A and has a minimum operating temperature of -25°C. The switch features a DPDT throw configuration and is RoHS compliant. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is packaged in bulk and has a voltage rating of 125V AC and 30V DC.
Sign in to ask questions about the NKK Switches LB25RGW01-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB25RGW01-B technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25RGW01-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
