
DPDT momentary pushbutton switch with a rectangular button, featuring a 3A contact current rating and silver contact material with gold/silver plating. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Rated for 250VAC and 30VDC, with a 125V AC voltage rating. Panel mountable via snap-in, with quick connect/solder lug termination. Illuminated with LED/lamp technology, and constructed with UL94 V-0 flammability rating.
NKK Switches LB25RKW01-05-BJ technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25RKW01-05-BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.