The LB25RKW01-05-CJ is a 3A DPDT snap-in pushbutton switch with clear LED illumination. It features a gold contact plating and meets the UL94 V-0 flammability rating. The switch is RoHS compliant and suitable for use in applications with AC voltage up to 250V. It is designed for snap-in mounting and has a solder termination.
NKK Switches LB25RKW01-05-CJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25RKW01-05-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
