This 3A DPDT snap-in pushbutton switch features silver contact plating and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is illuminated with a red LED and has a vertical orientation. It is available in a single package quantity and is part of the LB series.
Checking distributor stock and pricing after the page loads.
NKK Switches LB25RKW01-5C05-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.