
Illuminated pushbutton switch featuring DPDT momentary contact configuration. Offers a 3A current rating at 125VAC and 30VDC with gold-plated contacts for enhanced conductivity. Designed for panel mounting with snap-in installation, it includes both quick connect and solder lug termination options. The rectangular button is illuminated with an orange LED, and the switch boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches LB25RKW01-5D-JD technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 22mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25RKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
