This DPDT illuminated pushbutton switch features a contact current rating of 3A and a voltage rating of 250V AC. It has a silver plating and is lead free. The switch is rated for use in applications where illumination is required, with an illumination color of orange. It meets the flammability rating of UL94 V-0 and is suitable for use in a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |