
The LB25SKG01 is a DPDT on-momentary snap-in panel mount switch with a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. It features a copper contact material with gold plating and a mechanical life of 1,000,000 cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C, and is compliant with RoHS regulations. It is available in a bulk packaging configuration and is suitable for use in a variety of applications.
Sign in to ask questions about the NKK Switches LB25SKG01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB25SKG01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SKG01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.