The LB25SKG01-5F-JB-RO is a 28V DPDT snap-in pushbutton switch with gold contact plating and lead free construction. It features a UL94 V-0 flammability rating and a green LED illumination type. The switch is designed for vertical orientation and solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches LB25SKG01-5F-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.